896-070-558-804

Heilind Number:EDA896-070-558-804
Manufacturer:EDAC
Manufacturer Number:896-070-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-558-804

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for maximum performance, these black connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .125 inches and two rows of 70 positions, they offer precise and reliable connections for your PCB assemblies. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Trust in our quality connectors to meet your demanding connectivity needs.