896-070-558-807

Heilind Number:EDA896-070-558-807
Manufacturer:EDAC
Manufacturer Number:896-070-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-558-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are designed to withstand extreme temperatures ranging from -40 to 105°C. Featuring two rows of copper alloy contacts with a pitch of .125 inches and spacing of .2 inches, they ensure reliable power transmission at a maximum amperage of 3A. Perfect for board-to-board connections, these connectors offer 70 positions for seamless integration. Their right-angle mounting orientation provides flexibility in installation, making them an essential component for high-performance electronic systems. Elevate your connectivity solutions with these durable and efficient card edge connectors.