896-070-558-808

Heilind Number:EDA896-070-558-808
Manufacturer:EDAC
Manufacturer Number:896-070-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for top performance in demanding applications, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and two rows of 70 positions, they offer seamless integration for your board-to-board connections. The right angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups, while the sleek black color adds a professional touch to your assembly. Trust in our connectors for efficient and secure linkages in your electronic designs.