896-070-559-201

Heilind Number:EDA896-070-559-201
Manufacturer:EDAC
Manufacturer Number:896-070-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-559-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of 70 positions each, they offer seamless board-to-board connectivity. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-performance electronic systems. Upgrade your setup with these cutting-edge components.