896-070-559-202

Heilind Number:EDA896-070-559-202
Manufacturer:EDAC
Manufacturer Number:896-070-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-559-202

Detailed Description

Enhance your high-temperature application with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust durability. With a contact material of Copper Alloy, they guarantee reliable conductivity. Perfect for seamless connectivity, these connectors offer two rows with a pitch of .125 inches and a row spacing of .2 inches. Boasting 70 positions, they provide ample room for your PCB connections. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with these top-of-the-line connectors, a must-have in any electronic assembly kit.