896-070-559-207

Heilind Number:EDA896-070-559-207
Manufacturer:EDAC
Manufacturer Number:896-070-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-559-207

Detailed Description

Enhance your electronic connections with these high temperature card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring two rows of precisely engineered copper alloy contacts, these connectors ensure reliable power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup, with a generous 70 positions available for versatile connectivity options. Mountable at a right angle, they provide efficient space utilization and easy access. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for industrial and commercial applications. Elevate your PCB connections with this essential component.