896-070-559-212

Heilind Number:EDA896-070-559-212
Manufacturer:EDAC
Manufacturer Number:896-070-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-559-212

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of precisely crafted Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation adds versatility to your PCB layout. Engineered to excel in extreme conditions, these connectors boast an operating temperature range of -40 to 105°C, making them essential components for industrial and automotive applications. Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of precisely crafted Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation adds versatility to your PCB layout. Engineered to excel in extreme conditions, these connectors boast an operating temperature range of -40 to 105°C, making them essential components for industrial and automotive applications.