896-070-559-802

Heilind Number:EDA896-070-559-802
Manufacturer:EDAC
Manufacturer Number:896-070-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-559-802

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robustness and fire resistance. With a double-row configuration and a total of 70 positions, these connectors offer ample versatility for your PCB connections. Engineered with copper alloy contacts, they guarantee efficient conductivity, while a pitch and row spacing of .125 and .2 inches, respectively, allow for precise alignment. Their right-angle mount orientation further facilitates seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for industrial and commercial applications. Elevate the performance of your electronic systems with these high-quality components.