896-070-559-804

Heilind Number:EDA896-070-559-804
Manufacturer:EDAC
Manufacturer Number:896-070-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-559-804

Detailed Description

Introducing our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 70 positions, they provide reliable connectivity for your PCB applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in our connectors for secure and efficient board-to-board connections in any industrial setting.