896-070-559-808

Heilind Number:EDA896-070-559-808
Manufacturer:EDAC
Manufacturer Number:896-070-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-559-808

Detailed Description

Upgrade your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a low 3A amperage and robust copper alloy contact material, they ensure reliable power transmission. Featuring two rows and a pitch of .125 inches, they offer seamless integration on your board. The right-angle mount orientation and 70 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance PCB setup.