896-070-559-812

Heilind Number:EDA896-070-559-812
Manufacturer:EDAC
Manufacturer Number:896-070-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-559-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, delivering reliable power transfer at an amperage of 3 A. With two rows of 70 positions each and a pitch of .125 inches, they ensure seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our quality connectors for efficient and secure electronic connections.