896-070-560-201

Heilind Number:EDA896-070-560-201
Manufacturer:EDAC
Manufacturer Number:896-070-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for added durability. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3 A. The two rows of 70 positions each offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, they operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality connectors.