896-070-560-202

Heilind Number:EDA896-070-560-202
Manufacturer:EDAC
Manufacturer Number:896-070-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors offer a durable solution with a housing material of UL 94V-0 Polyphenylene Sulfide and a contact material of Copper Alloy. With a pitch of .125 in and two rows of 70 positions, they ensure secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for high-temperature environments. Their straight mount orientation and black color provide versatility in installation, while their 3A amperage rating guarantees reliable power transmission. Upgrade your PCB setup with these top-of-the-line connectors.