896-070-560-204

Heilind Number:EDA896-070-560-204
Manufacturer:EDAC
Manufacturer Number:896-070-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-560-204

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme environments. With two rows of copper alloy contacts, each rated for 3 A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration. Boasting 70 positions, these connectors support complex connectivity needs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making them ideal for various applications in industries like automotive, aerospace, and telecommunications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.