896-070-560-207

Heilind Number:EDA896-070-560-207
Manufacturer:EDAC
Manufacturer Number:896-070-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-560-207

Detailed Description

Enhance your high-temperature board-to-board connections with these sleek black Card Edge Connectors. Designed for durability, they boast a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the harshest environments. With two rows of 70 positions each, these connectors offer ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications where reliability is key. The .125-inch pitch and .2-inch row spacing make for easy installation, with a straight mount orientation for seamless integration onto your PCB. Upgrade your connectivity solutions with these high-performance connectors.