896-070-560-212

Heilind Number:EDA896-070-560-212
Manufacturer:EDAC
Manufacturer Number:896-070-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-560-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a low amperage rating of 3A, they are perfect for a wide range of applications. The two-row configuration with 70 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are assured. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring robust and efficient board-to-board connections. Trust in our high-quality connectors to deliver consistent performance, every time.