896-070-560-802

Heilind Number:EDA896-070-560-802
Manufacturer:EDAC
Manufacturer Number:896-070-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-560-802

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered Copper Alloy contacts, they deliver reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they ensure seamless integration into your PCB layout. With 70 positions available for versatile connectivity, these connectors offer exceptional flexibility in your design. Their straight mount orientation simplifies installation, while their operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Upgrade your PCB assembly with these high-quality connectors, a must-have for any electronics project.