896-070-560-804

Heilind Number:EDA896-070-560-804
Manufacturer:EDAC
Manufacturer Number:896-070-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-560-804

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for maximum performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering a total of 70 positions, these connectors ensure reliable power delivery, rated at 3A. The .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for industrial and commercial applications requiring secure and durable PCB connections. Trust in their straight mount orientation for seamless integration and superior performance. Elevate your connectivity standards with these high-temp Card Edge Connectors.