896-070-560-807

Heilind Number:EDA896-070-560-807
Manufacturer:EDAC
Manufacturer Number:896-070-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-560-807

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage rating of 3 A and reliable copper alloy contact material, they provide efficient power transmission. The double-row design with 70 positions offers ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for both commercial and industrial applications. Trust in our premium quality connectors for seamless and secure board-to-board connections.