896-070-560-808

Heilind Number:EDA896-070-560-808
Manufacturer:EDAC
Manufacturer Number:896-070-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-560-808

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. With amperage up to 3 A, they ensure reliable power transmission. Equipped with 70 positions spread across 2 rows, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Trust in their straight mount orientation for easy installation. Elevate your PCB connections with these high-quality components.