896-072-500-202

Heilind Number:EDA896-072-500-202
Manufacturer:EDAC
Manufacturer Number:896-072-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-500-202

Detailed Description

Discover our High Temp Card Edge Connectors, essential for efficient PCB connections. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a current rating of 3 A, they provide secure power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless connectivity for up to 72 positions. Whether for industrial or commercial use, these straight mount connectors guarantee stable and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are a must-have component for your electronic projects. Trust in our connectors for superior performance and longevity. Explore more in our full range of PCB connectors.