896-072-500-207

Heilind Number:EDA896-072-500-207
Manufacturer:EDAC
Manufacturer Number:896-072-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-500-207

Detailed Description

Enhance your high-temperature printed circuit board (PCB) connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of 72 copper alloy contacts, they ensure reliable power delivery with a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your PCB setups with these high-quality connectors, guaranteed to deliver exceptional performance.