896-072-500-802

Heilind Number:EDA896-072-500-802
Manufacturer:EDAC
Manufacturer Number:896-072-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-500-802

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer reliable power transmission with an amperage rating of 3A. Featuring a housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee exceptional durability and safety. With two rows of copper alloy contacts in a .125" pitch, and a total of 72 positions, they ensure seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Ideal for a variety of applications, these connectors are a must-have for high-performance PCB setups. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer reliable power transmission with an amperage rating of 3A. Featuring a housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee exceptional durability and safety. With two rows of copper alloy contacts in a .125" pitch, and a total of 72 positions, they ensure seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Ideal for a variety of applications, these connectors are a must-have for high-performance PCB setups.