896-072-500-808

Heilind Number:EDA896-072-500-808
Manufacturer:EDAC
Manufacturer Number:896-072-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-500-808

Detailed Description

Our high-temp card edge connectors are designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for up to 72 positions. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in our connectors for efficient and secure board-to-board PCB connections.