896-072-520-204

Heilind Number:EDA896-072-520-204
Manufacturer:EDAC
Manufacturer Number:896-072-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-520-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 72 positions, they offer ample connectivity options for your electronic devices. Crafted with precision, the Copper Alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Choose reliability and performance with our Board To Board PCB Connectors.