896-072-520-208

Heilind Number:EDA896-072-520-208
Manufacturer:EDAC
Manufacturer Number:896-072-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-520-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, they boast a 3 A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing for reliable performance even in high-temperature environments. With two rows and 72 positions, these connectors offer ample connectivity options, while the Copper Alloy contact material ensures optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide easy integration, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for demanding electronic applications. Explore our full range of Board To Board PCB Connectors for all your interconnection needs.