896-072-520-212

Heilind Number:EDA896-072-520-212
Manufacturer:EDAC
Manufacturer Number:896-072-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-520-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they offer seamless PCB-to-PCB connectivity with 72 positions. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for a wide range of applications. Upgrade your PCB connectivity with these high-performance connectors.