896-072-520-803

Heilind Number:EDA896-072-520-803
Manufacturer:EDAC
Manufacturer Number:896-072-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-520-803

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, these connectors ensure reliable performance in high-temperature environments. Featuring 72 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, they offer efficient and precise board-to-board connectivity. With a straight mount orientation, they are easy to install and operate. Designed to withstand extreme temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your PCB connections with these high-quality connectors for enhanced performance and durability.