896-072-520-804

Heilind Number:EDA896-072-520-804
Manufacturer:EDAC
Manufacturer Number:896-072-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-520-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for maximum performance in demanding environments. Featuring a sleek black color and crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable operation even in high-temperature settings, with an impressive amperage rating of 3 A. With two rows of copper alloy contacts offering a total of 72 positions, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation enhances ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a versatile and dependable choice for your board-to-board connection needs. Trust in their quality and performance to elevate your electronic projects to the next level.