896-072-520-808

Heilind Number:EDA896-072-520-808
Manufacturer:EDAC
Manufacturer Number:896-072-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-520-808

Detailed Description

Discover our high temperature card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and aesthetic appeal. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 72 positions, they ensure reliable connectivity for your PCB applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for a variety of industries, these connectors are a versatile and essential component for your connectivity needs.