896-072-520-812

Heilind Number:EDA896-072-520-812
Manufacturer:EDAC
Manufacturer Number:896-072-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-520-812

Detailed Description

Enhance your high-temperature connectivity solutions with our black Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring performance in tough environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connections with 72 positions available. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where reliability is paramount. Trust in our connectors to meet your high-temp connectivity needs with ease.