896-072-521-201

Heilind Number:EDA896-072-521-201
Manufacturer:EDAC
Manufacturer Number:896-072-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of high-conductivity Copper Alloy contacts and a pitch of .125 inches, they provide seamless integration for your circuit boards. Featuring 72 positions and a straight mount orientation, they offer versatility in your design layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for reliable connections in industrial or commercial applications. Upgrade your setup with these premium connectors, ensuring efficient and secure board-to-board connections every time.