896-072-521-207

Heilind Number:EDA896-072-521-207
Manufacturer:EDAC
Manufacturer Number:896-072-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-521-207

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed to deliver superior performance in demanding environments. Featuring a sleek black finish, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. The straight mount orientation and 72 positions make them versatile for various setups. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for critical systems in industries like telecommunications, automotive, and aerospace. Upgrade your connectivity with these high-quality Card Edge Connectors.