896-072-521-212

Heilind Number:EDA896-072-521-212
Manufacturer:EDAC
Manufacturer Number:896-072-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-521-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. Featuring two rows and a total of 72 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, they are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional or DIY electronics project. Browse our assortment of Board To Board PCB Connectors for even more connectivity solutions. Elevate your PCB design with our Card Edge Connectors today.