896-072-521-802

Heilind Number:EDA896-072-521-802
Manufacturer:EDAC
Manufacturer Number:896-072-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-521-802

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperature environments. With a robust amperage rating of 3 A, they offer secure power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double row design with 72 positions allows for versatile connection options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications. Upgrade your PCB connectivity with these top-of-the-line connectors.