896-072-521-803

Heilind Number:EDA896-072-521-803
Manufacturer:EDAC
Manufacturer Number:896-072-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-521-803

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they ensure reliable power transmission. The two rows of Copper Alloy contacts provide a secure and efficient connection, with a pitch of .125 inches and row spacing of .2 inches. Offering 72 positions for versatile connectivity, these connectors are perfect for a variety of applications. Their Straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for even the most rugged conditions. Trust in our connectors for seamless and durable board-to-board connections.