896-072-521-804

Heilind Number:EDA896-072-521-804
Manufacturer:EDAC
Manufacturer Number:896-072-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-521-804

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a double-row configuration, they offer 72 positions for seamless board-to-board connections. The high-precision Copper Alloy contacts ensure reliable power transmission, rated for up to 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee durability and stability in any application. Their straight mount orientation and standard .125 inch pitch make installation a breeze, while the .2 inch row spacing provides efficient PCB layout. Trust in these connectors for quality and performance in your electronic designs.