896-072-521-807

Heilind Number:EDA896-072-521-807
Manufacturer:EDAC
Manufacturer Number:896-072-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-521-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability in high-temperature environments. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for your electronic projects. Offering 72 positions for versatile usage, the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional or DIY electronics enthusiast. Explore our full range of products to discover more essential components for your projects.