896-072-521-808

Heilind Number:EDA896-072-521-808
Manufacturer:EDAC
Manufacturer Number:896-072-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-521-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for ultimate performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Offering a versatile setup, the connectors have two rows with a total of 72 positions, spaced at a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mounting orientation, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.