896-072-521-812

Heilind Number:EDA896-072-521-812
Manufacturer:EDAC
Manufacturer Number:896-072-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-521-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. These sleek black connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows of precision-engineered Copper Alloy contacts, each carrying 3A of power, you can trust in seamless performance. The .125-inch pitch and .2-inch row spacing accommodate 72 positions, offering ample connectivity options. Designed for straight mounting orientation, these connectors are easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connectivity game with these high-performance Card Edge Connectors.