896-072-522-202

Heilind Number:EDA896-072-522-202
Manufacturer:EDAC
Manufacturer Number:896-072-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-522-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they provide secure and efficient connectivity. The two rows of 72 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range of -40 to 105°C, these connectors are perfect for a variety of applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.