896-072-522-208

Heilind Number:EDA896-072-522-208
Manufacturer:EDAC
Manufacturer Number:896-072-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-522-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A and a contact material of Copper Alloy, they guarantee efficient power transmission. The double-row design with 72 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to elevate your electronic projects.