896-072-522-212

Heilind Number:EDA896-072-522-212
Manufacturer:EDAC
Manufacturer Number:896-072-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-522-212

Detailed Description

Enhance connectivity in high-temperature environments with these black Card Edge Connectors. Designed for reliability, they feature a housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 72 positions, they offer ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Choose them for secure and stable board-to-board connections.