896-072-522-807

Heilind Number:EDA896-072-522-807
Manufacturer:EDAC
Manufacturer Number:896-072-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-522-807

Detailed Description

Enhance connectivity in high-temperature environments with our versatile Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh conditions. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. Equipped with 72 positions spread across 2 rows, they offer ample connectivity options. The copper alloy contact material guarantees secure and low-resistance connections, while the 0.125-inch pitch and 0.2-inch row spacing facilitate easy integration. Whether for industrial or commercial applications, these connectors are built to withstand a wide operating temperature range from -40 to 105 °C. Explore seamless board-to-board connectivity with our high-performance Card Edge Connectors.