896-072-522-812

Heilind Number:EDA896-072-522-812
Manufacturer:EDAC
Manufacturer Number:896-072-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-522-812

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for robust performance, these connectors feature a 2-row layout with 72 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. The straight mount orientation offers easy installation, making them essential components for your high-temp applications. Elevate your PCB connectivity with our high-performance Card Edge Connectors.