896-072-526-201

Heilind Number:EDA896-072-526-201
Manufacturer:EDAC
Manufacturer Number:896-072-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-526-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a dual-row configuration and a total of 72 positions, they offer ample connectivity options for your PCB applications. The contact material is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for a variety of industrial settings. The straight mount orientation simplifies installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Trust in our connectors to deliver high amperage performance, with a rating of 3A. Upgrade your connectivity solutions with these essential components for seamless data transfer and system integration.