896-072-526-202

Heilind Number:EDA896-072-526-202
Manufacturer:EDAC
Manufacturer Number:896-072-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-526-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3A amperage capacity and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With two rows and a total of 72 positions, they offer ample connectivity options for your applications. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Ideal for board-to-board setups, these connectors boast a straight mount orientation and can operate seamlessly in temperature ranges from -40 to 105°C. Upgrade your connectivity solutions with these top-of-the-line connectors.