896-072-526-203

Heilind Number:EDA896-072-526-203
Manufacturer:EDAC
Manufacturer Number:896-072-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-526-203

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are both durable and visually appealing. Featuring a double-row design with a total of 72 positions, they provide ample connectivity for your applications. The contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Mountable in a straight orientation, they are suitable for various PCB installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature settings. Trust in their quality and performance for seamless board-to-board connections in your projects.