896-072-526-204

Heilind Number:EDA896-072-526-204
Manufacturer:EDAC
Manufacturer Number:896-072-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-526-204

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black finish and are engineered to withstand operating temperatures ranging from -40 to 105°C. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from copper alloy, reliability is guaranteed. Featuring two rows of 72 positions each, with a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless board-to-board connections. Suitable for a variety of applications, they support an amperage of 3A and are oriented for straight mounting. Join the future of connectivity with these high-quality connectors, essential for your PCB assembly needs.