896-072-526-208

Heilind Number:EDA896-072-526-208
Manufacturer:EDAC
Manufacturer Number:896-072-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-526-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of precision-machined Copper Alloy contacts, each rated for 3A, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate 72 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Choose straight mount orientation for easy installation. Upgrade your PCB setup with these high-performance connectors.